PDP SEO Portlet

43-77-9G

Thermal Insulator, Thermal Insulating Film, PI (Polyimide) Film, 0.379 W/m.K, 0.05 mm, 1017 ohm-cm

Manufacturer:Boyd
Avnet Manufacturer Part #: 43-77-9G
Secondary Manufacturer Part#: 034695
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 43-77-9G is a thermal-film polyimide plastic Insulating Film designed to be an improved replacement for mica. This insulator has a distinctive amber color and can be easily recognized. This insulator has extremely high resistance to flow or thin out under high compressive stresses and particularly at elevated temperatures. The mechanical and electrical properties remain nearly constant over a wide range of temperatures and frequencies. It is radiation resistant, has no melting points and has no known organic solvents.

  • Excellent physical property
  • UL94V-0 Flammability rating
  • 100MΩ Insulation resistance

Technical Attributes

Find Similar Parts

Description Value
18.42 x 13.21

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 4005100000
Schedule B: 4005100000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.67286
5000+
$0.58919
10000+
$0.54342
20000+
$0.52949
40000+
$0.51992