PDP SEO Portlet

4180G

Thermal Insulator, Aluminium Oxide Ceramic, 15.06 W/m.K, 2.03 mm

Manufacturer:Boyd
Avnet Manufacturer Part #: 4180G
Secondary Manufacturer Part#: 034004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4180G is an aluminium oxide Insulator has unique thermal conductivity qualities and features low loss factors at high frequencies. It has high compressive strength and high volume resistivity. The aluminium oxide insulating washer has a dielectric strength of approximately 21.7 x 10³ volts/mm for 0.76mm material and 16.9 x 10³ volts/mm for 1.57mm material.

  • Low thermal expansion and resists radiation

Technical Attributes

Find Similar Parts

Description Value
23.24 x 18.8 x 2.03

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8547108000
Schedule B: 8547100000
In Stock :  2890.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$1.47588
6000+
$1.01205
10000+
$0.92879
20000+
$0.91564
40000+
$0.88931