375024B60024G
Heat Sink Passive BGA Pin Array Adhesive 12.2°C/W Plastic Black Anodized
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder Anchor | ||
| BGA | ||
| Pin Array | ||
| Plastic | ||
| Adhesive Mount | ||
| 40 x 40 x 18 mm | ||
| 12.2 °C/W | ||
| Passive |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | null |
| Schedule B: | null |