PDP SEO Portlet

325705B00000G

Heat Sink, Round, PCB, Extruded Collar, 60 °C/W, TO-5, 6.35 mm, 12.7 mm

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 325705B00000G
Secondary Manufacturer Part#: 000543
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Heat Sink Passive TO-5 Radial 60°C/W Black Anodized


Cross Reference: 2257B
Height: 6.35
Mount Orientation: Vertical
Finish: Black Anodize
RoHS: compliant

Technical Attributes

Find Similar Parts

Description Value
6.35 mm
60 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616995120
Schedule B: 7616995195
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:1650  
USD $:
1+
$1.8612
10000+
$1.42568
15000+
$1.35256
20000+
$1.31875
50000+
$0