PDP SEO Portlet

322805B00000G

Heat Sink Passive TO-5 40°C/W Black Anodized

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 322805B00000G
Secondary Manufacturer Part#: 000538
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low cost push on heat sink with 3 fins for increased thermal performance


Cross Reference: 2228B
Height: 13.46
Mount Orientation: Vertical
Finish: Black Anodize
RoHS: compliant

Technical Attributes

Find Similar Parts

Description Value
13.49 mm
40 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.94857
10000+
$4.66622
50000+
$4.5171
100000+
$4.40128
200000+
$4.29125