PDP SEO Portlet

322505B00000G

Heat Sink Passive TO-5 Push On 56°C/W Black Anodized

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 322505B00000G
Secondary Manufacturer Part#: 000532
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low cost push on heat sink


Cross Reference: 2225B
Height: 10.16
Mount Orientation: Vertical
Finish: Black Anodize
RoHS: compliant

Technical Attributes

Find Similar Parts

Description Value
Push On
Matte Tin
19.05 x 19.05 x 10.16 mm
56 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.50286
10000+
$2.24189
50000+
$2.10263
100000+
$2.04872
200000+
$1.9975