PDP SEO Portlet

321527B00000G

Heat Sink Passive TO-5/TO-39 Mounting Hole 35.2°C/W Black Anodized

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 321527B00000G
Secondary Manufacturer Part#: 000524
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Two Piece heat sink with tapped mounting holes for retention


Cross Reference: 2215B ASSY
Height: 12.70
Mount Orientation: Vertical
Finish: Black Anodize
RoHS: compliant

Technical Attributes

Find Similar Parts

Description Value
Mounting Hole
5.33 mm
35.2 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:990  Mult:1  
USD $:
990+
$21.27493
1980+
$10.29522
3960+
$10.24296
7920+
$10.1907
15840+
$10.13844