PDP SEO Portlet

2240B ASSYG

Heat Sink Passive TO-5 Grooved 28.8°C/W Black Anodized

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 2240B ASSYG
Secondary Manufacturer Part#: 034439
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Heat Sink Passive TO-5 Grooved 28.8°C/W Black Anodized


Height: 9.65
Mount Orientation: Horizontal
Finish: Black Anodize
RoHS: compliant

Technical Attributes

Find Similar Parts

Description Value
Push On
27 x 9.52
28.8 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541900080
Schedule B: 8541900000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $: