PDP SEO Portlet

220SA

Heat Sink Passive TO-220 Folded Back Mounting Hole 21.2°C/W Black Anodized

Manufacturer:Boyd
Product Category: Heat Sinks, Vapour Chambers
Avnet Manufacturer Part #: 220SA
Secondary Manufacturer Part#: 400048
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges


Height: 12.80
Mount Orientation: Vertical & Horizontal
Finish: Black Anodize
RoHS: compliant

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
21.2 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
Need More?
USD $:
$ 2.91429
10000+
$2.91429
20000+
$2.75676
40000+
$2.68421
80000+
$2.61538
160000+
$2.55
SubTotal:
$29,142.90