PDP SEO Portlet

125700D00000G

Heat Sink Passive BGA Anchor

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 125700D00000G
Secondary Manufacturer Part#: 042956
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solder Anchor heat sink for Flip Chip


Width: 31.00
Length: 34.90
Height: 35.00
Base Thickness: 3.81
Fin Thickness: Length 3.81, Width 1.52
# of Fins: Length 6, Width 6
Fin Tip to Tip: 0.00
Finish: Black Anodize

Technical Attributes

Find Similar Parts

Description Value
Clip
7.62 x 2.49 x 7.19 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3917390050
Schedule B: 3917390002
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:25000  Mult:25000  
USD $: