PDP SEO Portlet

11-5608-13G

DC Axial Fan, 12 V, Square, 40 mm, 11.5 mm

Manufacturer:Boyd
Avnet Manufacturer Part #: 11-5608-13G
Secondary Manufacturer Part#: 300894
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BGA Fan Heat Sink

Fan Size: 40x40x7
Fan Voltage: 12 Volts
# of Bearings: Single
Connector Housing: Dupond 2 pin
Lead Length: 30 mm
Attachment: Plastic Push Pins
Interface Material: Pre-applied Hi Flow Phase Change

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7604295090
Schedule B: 7604295090
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:480  
USD $: