PDP SEO Portlet

10-6327-01G

Heat Sink Passive BGA Pin Array Push Pin 30.6°C/W Black Anodized

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 10-6327-01G
Secondary Manufacturer Part#: 301248
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pin Fin heat sink with Push Pin attachment

Simple tool-free installation
Springs maintain constant and uniform pressure to ensure reliable thermal contact
Mechanical attachment provides secure mounting where vibration is a concern
Fits industry Standard Hole patterns
Accommodates up to 4mm stack height (typical 1.5mm PCB and 2.5 mm BGA package)Note: Part should be orientated to allow airflow through hollow channel

Technical Attributes

Find Similar Parts

Description Value
Push Pin
28.5 x 28.5 x 10 mm
30.6 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1800  Mult:600  
USD $:
1800+
$2.17966
3000+
$1.5473
5400+
$1.47763
10800+
$1.43974
21600+
$1.40375