WS1M33R0J
Resistor, 33 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, General Purpose
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: WS1M33R0J
Secondary Manufacturer Part#: WS1M33R0J
- RoHS 10 Compliant
- Tariff Charges
- Surge withstand IEC 61000-4-5 1.2/50 µs
- Low thermal resistant ceramic core
- E24 resistance values
- RoHS compliant
- Wide power range (1~8 W)
- Coating material meets UL 94V-0 requirements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 °C | ||
| -55 °C | ||
| 1.0000 W | ||
| 4.5 mm | ||
| 4.5 mm | ||
| WS Series | ||
| 9.5 | ||
| 33 | ||
| 5 | ||
| Axial Leaded | ||
| Wirewound | ||
| Wirewound | ||
| 200.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210080 |