PDP SEO Portlet

UAL50-0R5F8

Resistor, 0.5 ohm, Riedon UAL Series, 50 W, ± 1%, Solder Lug

Manufacturer:Bourns
Product Category: Uncategorized
Avnet Manufacturer Part #: UAL50-0R5F8
Secondary Manufacturer Part#: UAL50-0R5F8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

UAL50-0R5F8 is a UAL50 series Riedon™ aluminium housed power wirewound resistor.

  • Resistance value is 0.5ohm with ±1% tolerance
  • 50W power rating
  • Excellent pulse handling
  • All-welded construction
  • Operating temperature range from -55°C to 275°C
  • Designed to MIL-R-39009 / MIL-R-18546 power ratings

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$3.57143
400+
$3.37838
800+
$3.28947
1600+
$3.20513
3200+
$3.125