PDP SEO Portlet

UAL5-1KF8

Resistor, 1 kohm, Riedon UAL Series, 7.5 W, ± 1%, Solder Lug

Manufacturer:Bourns
Product Category: Uncategorized
Avnet Manufacturer Part #: UAL5-1KF8
Secondary Manufacturer Part#: UAL5-1KF8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

UAL5-1KF8 is a UAL5 series Riedon™ aluminium housed power wirewound resistor.

  • Resistance value is 1Kohm with ±1% tolerance
  • 7.5W power rating
  • Temperature coefficient is ±20ppm/°C
  • Excellent pulse handling
  • All-welded construction
  • Operating temperature range from -55°C to 275°C
  • Designed to MIL-R-39009 / MIL-R-18546 power ratings

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:500  Mult:250  
USD $:
500+
$2.08571
1000+
$1.97297
2000+
$1.92105
4000+
$1.8718
8000+
$1.825