PDP SEO Portlet

UAL25-750RF8

Resistor, 750 ohm, Riedon UAL Series, 25 W, ± 1%, Solder Lug

Manufacturer:Bourns
Product Category: Uncategorized
Avnet Manufacturer Part #: UAL25-750RF8
Secondary Manufacturer Part#: UAL25-750RF8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

UAL25-750RF8 is a UAL25 series Riedon™ aluminium housed power wirewound resistor.

  • Resistance value is 750 ohm with ±1% tolerance
  • 25W power rating
  • Temperature coefficient is ±20ppm/°C
  • Excellent pulse handling
  • All-welded construction
  • Operating temperature range from -55°C to 275°C
  • Designed to MIL-R-39009 / MIL-R-18546 power ratings

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:500  Mult:250  
USD $:
500+
$2.5
1000+
$2.36486
2000+
$2.352
4000+
$2.34
8000+
$2.328