TISP83121DR-S
TVS Thyristor, Unidirectional, 8 Pins, SOIC, Overvoltage Protector, 1 Circuit
- RoHS 10 Compliant
- Tariff Charges
It is a is a dual-gate reverse-blocking unidirectional thyristor designed for the protection of dual-voltage ringing SLICs (Subscriber Line Interface Circuits) against overvoltages on the telephone line caused by lightning, a.c. power contact and induction.The device chip is a four-layer NPNP silicon thyristor structure which has an electrode connection to every layer.It is a unidirectional protector and to prevent reverse bias, requires the use of a series diode between the protected line conductor and the protector.
- Overvoltage Protection for Dual-Voltage Ringing SLICs
- Programmable Protection Configurations up to ±100
- High Surge Current –
- 150 A, 10/1000 µs
- 250 A, 10/700 µs
- 500 A, 8/20 µs
- Pin Compatible with the LCP3121
- 50 % more surge current
- Functional Replacement in Diode Steering Applications
- Small Outline Surface Mount Package
- UL Recognized Component
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Unidirectional | ||
| Surface Mount | ||
| 1 | ||
| 8 | ||
| 100 V | ||
| 500 A | ||
| Overvoltage Protector | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541300080 |
| Schedule B: | 8541300080 |