PDP SEO Portlet

TISP8201MDR-S

Thyristor TSPD 120V 11A 8-Pin SOIC T/R

Manufacturer:Bourns
Avnet Manufacturer Part #: TISP8201MDR-S
Secondary Manufacturer Part#: TISP8201MDR-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

It has been designed to protect dual polarity supply rail monolithic SLICs(Subscriber Line Interface Circuits) against overvoltages on the telephone line caused by lightning, a.c. power contact and induction. It gives the protection against positive overvoltages. It is a 8-pin small outline surface mount packages.The TISP8201M has an array of two buffered N-gate SCRs with a common cathode connection. Each SCR anode and gate has a separate terminal connection. The PNP buffer transistors reduce the gate supply current

  • Positive Overvoltage Protector
    • Wide 0 to +90 V Programming Range
    • Low -5 mA Max. Gate Triggering Current
    • 20 mA Min. Holding Current
  • Rated for International Surge Wave Shapes
  • UL Recognized Component

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
10000+
$0.60556
20000+
$0.58863
40000+
$0.57331
80000+
$0.55804
160000+
$0.545