PDP SEO Portlet

TISP8200MDR-S

Thyristor TSPD 120V 11A 8-Pin SOIC T/R

Manufacturer:Bourns
Avnet Manufacturer Part #: TISP8200MDR-S
Secondary Manufacturer Part#: TISP8200MDR-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

It has been designed to protect dual polarity supply rail monolithic SLICs (Subscriber Line Interface Circuits) against overvoltages on the telephone line caused by lightning, a.c. power contact and induction. Protection against negative overvoltages is given by the TISP8200MThe TISP8200M has an array of two buffered P-gate SCRs with a common anode connection. Each SCR cathode and gate has a separate terminal connection. The NPN buffer transistors reduce the gate supply current.

  • Negative Overvoltage Protector
    • Wide 0 to -90 V Programming Range
    • Low 5 mA max. Gate Triggering Current
    • High -150 mA min. Holding Current
  • Rated for International Surge Wave Shapes
  • Surface Mount Small-Outline Package
  • UL Recognized Components

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
10000+
$0.51051
20000+
$0.49266
40000+
$0.4766
80000+
$0.46232
160000+
$0.44625