PDP SEO Portlet

TISP8200HDMR-S

TVS Thyristor, 8 Pins, SOIC, Overvoltage Protector, -82 V, 2 Circuits

Manufacturer:Bourns
Avnet Manufacturer Part #: TISP8200HDMR-S
Secondary Manufacturer Part#: TISP8200HDMR-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

It has been designed to protect dual polarity supply rail monolithic SLICs (Subscriber Line Interface Circuits) against overvoltages on the telephone line caused by lightning, a.c. power contact and induction. It gives the Protection against negative overvoltagesIt has an array of two buffered P-gate SCRs with a common anode connection.

  • Negative Overvoltage Protector
    • Wide -20 to -110 V Programming Range
    • Low +15 mA Max. Gate Triggering Current
    • High -150 mA Min. Holding Current
  • UL Recognized Component

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
10000+
$0.96389
20000+
$0.93695
40000+
$0.91256
80000+
$0.88826
160000+
$0.8675