TISP7290F3DR-S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 290 V | ||
| Bidirectional | ||
| Surface Mount | ||
| 3 | ||
| 8 | ||
| 220 V | ||
| 175 A | ||
| Overvoltage Protector | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541300080 |
| Schedule B: | 8541300080 |