PDP SEO Portlet

TISP7015L1DR-S

TVS Thyristor, Bidirectional, 8 Pins, SOIC, Overvoltage Protector, 15 V, 3 Circuits

Manufacturer:Bourns
Avnet Manufacturer Part #: TISP7015L1DR-S
Secondary Manufacturer Part#: TISP7015L1DR-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

It is a 3-point overvoltage protectors designed for protecting against metallic (transverse mode) and simultaneous longitudinal (common mode) impulses. Each terminal pair has the same voltage limiting values and surge current capability.These devices are designed to limit overvoltages between signal, data and control port conductors. Each terminal pair has a symmetrical voltage-triggered bidirectional thyristor characteristic. Overvoltages are initially clipped by breakdown clamping until the voltage rises to the breakover level, which causes the device to crowbar into a low-voltage on state. This low-voltage on state causes the current resulting from the overvoltage to be safely diverted through the device. The device holding current will normally be higher than the available short circuit d.c. system current, causing the protector to switch off as the diverted current subsides.

  • Three Terminal Very Low Voltage (VLV) Protection
  • Ion-Implanted Breakdown Region
  • Protection for Signal, Data and Control Lines
    • ISDN
    • T1/E1
    • Ethernet
    • RS232 & RS485
  • Low Capacitance
    • 7015L1-24 pF typ
  • Rated for International Surge Wave Shapes
  • IEC 61000-4-2 Immunity Ratings
    • Contact-6 kV
    • Air 8 kV
  • UL Recognized Components

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
10000+
$1.0
20000+
$0.995
40000+
$0.99
80000+
$0.985
160000+
$0.98