PDP SEO Portlet

TISP61521DR-S

TVS Thyristor, 8 Pins, SOIC, SLIC Protector, 25 V, 2 Circuits

Manufacturer:Bourns
Avnet Manufacturer Part #: TISP61521DR-S
Secondary Manufacturer Part#: TISP61521DR-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TISP61521 is a dual forward-conducting buffered p-gate overvoltage protector. It is designed to protect monolithic SLICs (Subscriber Line Interface Circuits) against overvoltages on the telephone line caused by lightning, a.c. power contact and induction. The TISP61521 limits voltages that exceed the SLIC supply rail voltage.The SLIC line driver section is typically powered from 0 V (ground) and a negative voltage in the region of -20 V to -150 V.The TISP61521 buffered gate design reduces the loading on the SLIC supply during overvoltages caused by power cross and induction. The TISP61521 is available in an 8-pin plastic small-outline surface mount package.

  • Dual Voltage-Programmable Protectors
    • Supports Battery Voltages Down to -150 V
    • Low 3 mA max. Gate Triggering Current
    • High 150 mA min. Holding Current
  • Rated for International Surge Wave Shapes
  • UL Recognized Components

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
10000+
$0.53056
20000+
$0.51573
40000+
$0.5023
80000+
$0.48893
160000+
$0.4775