TISP61089MDR-S
TVS Thyristor, Bidirectional, 8 Pins, SOIC, SLIC Protector, -112 V, 2
- RoHS 10 Compliant
- Tariff Charges
The TISP61089M is a dual forward-conducting buffered p-gate overvoltage protector. It is designed to protect monolithic SLICs (Subscriber Line Interface Circuits) against overvoltages on the telephone line caused by lightning, a.c. power contact and induction. The TISP61089M limits voltages that exceed the SLIC supply rail voltage.The SLIC line driver section is typically powered from 0 V (ground) and a negative voltage in the region of -20 V to -155 V.The TISP61089M buffered gate design reduces the loading on the SLIC supply during overvoltages caused by power cross and induction. The TISP61089M is available in an 8-pin plastic small-outline surface mount package.
- High 70 A 5/310 Capability
- Dual Voltage
- Programmable Protector
- Supports Voltages Down to -155 V
- Low 5 mA max. Gate Triggering Current
- High 150 mA min. Holding Current
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541300080 |
| Schedule B: | 8541300080 |