TISP61089HDMR-S
TVS Thyristor, 8 Pins, SOIC, Overvoltage Protector, 12 V, 2 Circuits
Click image to enlarge
Manufacturer:Bourns
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, Thyristor Surge Protection Devices
Avnet Manufacturer Part #: TISP61089HDMR-S
Secondary Manufacturer Part#: TISP61089HDMR-S
- RoHS 10 Compliant
- Tariff Charges
It Is a dual forward-conducting buffered p-gate thyristor (SCR) overvoltage protector. It is designed to protect monolithic SLICs (Subscriber Line Interface Circuits) against overvoltages on the telephone line caused by lightning, a.c. power contact and induction. The device limits voltages that exceed the SLIC supply rail voltage.The SLIC line driver section is typically powered from 0 V (ground) and a negative voltage in the region of -20 V to -155 V.It is designed to be used with a pair of B1250T fuses for overcurrent protection
- Dual, Voltage-Programmable SLIC Protector
- Low 15 mA max. Gate Triggering Current
- Supports Battery Voltages Down to -155 V
- High 150 mA min. Holding Current
- Meets GR-1089-CORE First Level A.C. Power Fault Conditions
- UL Recognized Component
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 V | ||
| Surface Mount | ||
| 2 | ||
| 8 | ||
| -170 V | ||
| 100 A | ||
| Overvoltage Protector | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541300080 |
| Schedule B: | 8541300080 |