PDP SEO Portlet

TISP61089ASDR-S

TVS Thyristor, 8 Pins, SOIC, Overvoltage Protector, -64 V, 2 Circuits

Manufacturer:Bourns
Avnet Manufacturer Part #: TISP61089ASDR-S
Secondary Manufacturer Part#: TISP61089ASDR-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

It is a dual forward-conducting buffered p-gate thyristor (SCR) overvoltage protectors. They are designed to protect monolithic SLICs (Subscriber Line Interface Circuits) against overvoltages on the telephone line caused by lightning, a.c. power contact and induction. The ‘61089 limits voltages that exceed the SLIC supply rail voltage.It is intended to be used with a series resistance of at least 25 ? and a suitable overcurrent function for Telcordia compliance.The buffered gate design reduces the loading on the SLIC supply during overvoltages caused by power cross and induction. The regular pin-out for surface mount and through-hole packages is a feed through configuration.

  • Overvoltage Protection for Negative Rail SLICs
  • Dual Voltage-Tracking Protectors
    • Battery Voltages to -100 V
    • Low Gate Triggering Current < 5 mA
  • High Holding Current > 150 mA
  • Rated for GR-1089-CORE and K.44 Impulses
  • Package Options
    • Surface Mount 8-pin Small-Outline
    • Line Feed-Thru Connection (D)
    • Shunt Version Connection (SD)
  • UL Recognized Components

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
10000+
$0.53472
20000+
$0.51971
40000+
$0.50625
80000+
$0.49277
160000+
$0.48125