PDP SEO Portlet

TISP5095H3BJR-S

TVS Thyristor, Unidirectional, 2 Pins, DO-214AA (SMB), Overvoltage Protector, -95 V, 1 Circuit

Manufacturer:Bourns
Avnet Manufacturer Part #: TISP5095H3BJR-S
Secondary Manufacturer Part#: TISP5095H3BJR-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices are designed to limit overvoltages on the telephone and data lines. Overvoltages are normally caused by a.c. power system or lightning flash disturbances which are induced or conducted on to the telephone line. A single device provides 2-point protection and is typically used for the protection of ISDN power supply feeds. Two devices, one for the Ring output and the other for the Tip output, will provide protection for single supply analogue SLICs. A combination of three devices will give a low capacitance protector network for the 3-point protection of ISDN lines.The protector consists of a voltage-triggered unidirectional thyristor with an anti-parallel diode. Negative overvoltages are initially clipped by breakdown clamping until the voltage rises to the breakover level, which causes the device to crowbar into a low-voltage on state. This lowvoltage on state causes the current resulting from the overvoltage to be safely diverted through the device. The high crowbar holding current helps prevent d.c. latchup as the diverted current subsides. Positive overvoltages are limited by the conduction of the anti-parallel diode.

  • Analogue Line Card and ISDN Protection
    • Analogue SLIC
    • ISDN U Interface
    • ISDN Power Supply
  • 8 kV 10/700, 200 A 5/310 ITU-T K.20/21/45 rating
  • Ion-Implanted Breakdown Region
    • Precise and Stable Voltage
  • Low Voltage Overshoot under Surge
  • Rated for International Surge Wave Shapes

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.34167
24000+
$0.33212
48000+
$0.32347
96000+
$0.31486
192000+
$0.3075