TISP4P035L1NR-S
TVS Thyristor, Bidirectional, 5 Pins, SOT-23, Overvoltage Protector, 35 V, 1 Circuit
Click image to enlarge
Manufacturer:Bourns
Product Category:
Thyristors, Transient protection thyristors
Avnet Manufacturer Part #: TISP4P035L1NR-S
- RoHS 10 Compliant
- Tariff Charges
- Designed for ADSL, ADSL2, VDSL, VDSL2 protection
- Ion-Implanted Breakdown Region
- Precise and Stable Voltage
- Low Voltage Overshoot Under Surge
- Low Off-State Capacitance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 Pins | ||
| 1 Circuit | ||
| null | ||
| 30 A | ||
| 35 V | ||
| Overvoltage Protector | ||
| 24 | ||
| SOT-23 | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541300080 |
| Schedule B: | 8541300080 |