PDP SEO Portlet

TISP4C115H3BJR-S

TVS Thyristor, Bidirectional, 2 Pins, DO-214AA (SMB), Overvoltage Protector, 115 V, 1 Circuit

Manufacturer:Bourns
Avnet Manufacturer Part #: TISP4C115H3BJR-S
Secondary Manufacturer Part#: TISP4C115H3BJR-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device is designed to limit overvoltages on the telephone line. Overvoltages are normally caused by a.c. power system or lightning flash disturbances which are induced or conducted on to the telephone line. A single device provides 2-point protection and is typically used for the protection of 2-wire telecommunication. Combinations of devices can be used for multi-point protection.The protector consists of a symmetrical voltage-triggered bidirectional thyristor. Overvoltages are initially clipped by breakdown clamping until the voltage rises to the breakover level, which causes the device to crowbar into a low-voltage on state. This low-voltage on state causes the current resulting from the overvoltage to be safely diverted through the device. The high crowbar holding current helps prevent d.c. latchup as the diverted current subsides

  • Ion-Implanted Breakdown Region
    • Precise and Stable Voltage
    • Low Voltage Overshoot under Surge
    • Low Off-State Capacitance
  • Rated for International Surge Wave Shapes .
  • UL Recognized Component

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.36111
24000+
$0.35102
48000+
$0.34188
96000+
$0.33278
192000+
$0.325