PDP SEO Portlet

TISP4320L3AJR-S

Thyristor TSPD 240V 18A 2-Pin SMA T/R

Manufacturer:Bourns
Avnet Manufacturer Part #: TISP4320L3AJR-S
Secondary Manufacturer Part#: TISP4320L3AJR-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices are designed to limit overvoltages on the telephone line. A single device provides 2-point protection and is typically used for the protection of 2-wire telecommunication equipment. Combinations of devices can be used for multi-point protection.The protector consists of a symmetrical voltage-triggered bidirectional thyristor. Overvoltages are initially clipped by breakdown clamping until the voltage rises to the breakover level, which causes the device to crowbar into a low-voltage on state. This low-voltage on state causes the current resulting from the overvoltage to be safely diverted through the device. The high crowbar holding current helps prevent d.c. latchup as the diverted current subsides.These protection devices are in an SMAJ (JEDEC DO-214AC with J-bend leads) plastic package. These devices are supplied in embossed tape reel carrier pack.

  • SMA (DO-214AC) Package
  • 25% Smaller Placement Area than SMB
  • Ion-Implanted Breakdown Region
  • Precise and Stable Voltage

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.13889
20000+
$0.13501
40000+
$0.13149
80000+
$0.12799
160000+
$0.125