PDP SEO Portlet

TISP4310T3BJR-S

TVS Thyristor, Bidirectional, 2 Pins, DO-214AA (SMB), Overvoltage Protector, 310 V, 1 Circuit

Manufacturer:Bourns
Avnet Manufacturer Part #: TISP4310T3BJR-S
Secondary Manufacturer Part#: TISP4310T3BJR-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices are designed to limit overvoltages on the telephone line.The protector consists of a symmetrical voltage-triggered bidirectional thyristor. Overvoltages are initially clipped by breakdown clamping until the voltage rises to the breakover level, which causes the device to crowbar into a low-voltage on state. This low-voltage on state causes the current resulting from the overvoltage to be safely diverted through the device. The high crowbar holding current helps prevent d.c. latchup as the diverted current subsides. These protectors are guaranteed to voltage limit and withstand the listed lightning surges in both polarities.

  • Low Differential Capacitance 23 pF typ.
  • Ion-Implanted Breakdown Region
    • Precise and Stable Voltage
    • Low Voltage Overshoot under Surge
  • Rated for International Surge Wave Shapes
  • UL Recognized Component

Technical Attributes

Find Similar Parts

Description Value
310 V
Bidirectional
Surface Mount
1
2
269 V
80 A
Overvoltage Protector
DO-214AA (SMB)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.27778
6000+
$0.26998
12000+
$0.26298
24000+
$0.25598
48000+
$0.25