PDP SEO Portlet

TISP4265H4BJR-S

TVS Thyristor, Bidirectional, 2 Pins, DO-214AA (SMB), Overvoltage Protector, 265 V, 1 Circuit

Manufacturer:Bourns
Avnet Manufacturer Part #: TISP4265H4BJR-S
Secondary Manufacturer Part#: TISP4265H4BJR-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices are designed to limit overvoltages on the telephone line. A single device provides 2-point protection and is typically used for the protection of 2-wire telecommunication equipment. Combinations of devices can be used for multi-point protectionThe protector consists of a symmetrical voltage-triggered bidirectional thyristor. Overvoltages are initially clipped by breakdown clamping until the voltage rises to the breakover level, which causes the device to crowbar into a low-voltage on state. This low-voltage on state causes the current resulting from the overvoltage to be safely diverted through the device. The high crowbar holding current helps prevent d.c. latchup as the diverted current subsides.These high (H) current protection devices are in a plastic package SMBJ (JEDEC DO-214AA with J-bend leads) and supplied in embossed carrier reel pack.

  • Ion-Implanted Breakdown Region
  • Precise and Stable Voltage
  • Low Voltage Overshoot under Surge

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.32222
24000+
$0.29243
48000+
$0.29096
96000+
$0.28949
192000+
$0.28802