PDP SEO Portlet

TISP4070J1BJR-S

Thyristor TSPD 58V 100A 2-Pin SMB T/R

Manufacturer:Bourns
Avnet Manufacturer Part #: TISP4070J1BJR-S
Secondary Manufacturer Part#: TISP4070J1BJR-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The is a symmetrical voltage-triggered bidirectional thyristor device which has been designed as the tail (ground return) element of a Y circuit configured protector. As such, the device must be rated to conduct the sum of the TIP and RING currents. These SMB package combinations are often more space efficient than single package Y protection multi-chip integrations.These devices allow signal voltages, without clipping, up to the maximum off-state voltage value, VDRM. Voltages above VDRM are limited and will not exceed the breakover voltage, V(BO), level. If sufficient current flows due to the overvoltage, the device switches into a low voltage on-state condition, which diverts the current from the overvoltage through the device. When the diverted current falls below the holding current, level the devices switches off and restores normal system operation.

  • Ground Return Element of Y Configuration
    • 2x Current Capability of Y Upper Elements
    • Available in a Wide Range of Voltages
    • Enables Symmetrical and Asymmetrical Y Designs
    • SMB (DO-214AA) Package
  • Ion-Implanted Breakdown Region
    • Precise and Stable Voltage
    • Low Voltage Overshoot Under Surge

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.53472
24000+
$0.48526
48000+
$0.48282
96000+
$0.48038
192000+
$0.47795