PDP SEO Portlet

TISP4030L1AJR-S

TVS Thyristor, Bidirectional, 2 Pins, DO-214AC (SMA), Overvoltage Protector, 30 V, 1 Circuit

Manufacturer:Bourns
Avnet Manufacturer Part #: TISP4030L1AJR-S
Secondary Manufacturer Part#: TISP4030L1AJR-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices are designed to limit overvoltages on digital telecommunication lines. A single device provides 2-point protection and is typically used for the protection of transformer windings and low voltage electronics.The protector consists of a symmetrical voltage-triggered bidirectional thyristor. Overvoltages are initially clipped by breakdown clamping until the voltage rises to the breakover level, which causes the device to crowbar into a low-voltage on-state condition. This low-voltage on state causes the current resulting from the overvoltage to be safely diverted through the device. The device switches off when the diverted current falls below the holding current value.

  • Digital Line Signal Level Protection
    • ISDN
    • xDSL
  • Safety Extra Low Voltage
  • 30 A “L” Series specified for:
    • ITU-T recommendations K.20, K.45, K.21
    • FCC Part 68 and GR-1089-CORE
  • Available in SMA and SMB Packages
  • SMA Saves 25 % Placement Area Over SMB

Technical Attributes

Find Similar Parts

Description Value
30 V
Bidirectional
Surface Mount
1
2
15 V
120 A
Overvoltage Protector
DO-214AC (SMA)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
10000+
$0.15139
20000+
$0.14714
40000+
$0.14333
80000+
$0.13951
160000+
$0.13625