PDP SEO Portlet

TISP4015L1AJR-S

TVS Thyristor, Bidirectional, 2 Pins, DO-214AC (SMA), Overvoltage Protector, 15 V, 1 Circuit

Manufacturer:Bourns
Avnet Manufacturer Part #: TISP4015L1AJR-S
Secondary Manufacturer Part#: TISP4015L1AJR-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TISP4015L1AJR-S is a very low voltage bidirectional Thyristor Protector designed to limit overvoltage on digital telecommunication lines. The overvoltage is normally caused by AC power system or lightning flash disturbances which are induced or conducted on to the telephone line. A single device provides 2-point protection and is typically used for the protection of transformer windings and low voltage electronics. The protector consists of a symmetrical voltage-triggered bidirectional thyristor. The overvoltage is initially clipped by breakdown clamping until the voltage rises to the break over level, which causes the device to crowbar into a low-voltage ON-state condition. This low-voltage ON-state causes the current resulting from the overvoltage to be safely diverted through the device. The device switches OFF when the diverted current falls below the holding current value.

  • 28pF Low capacitance
  • ISDN, xDSL Digital line signal level protection
  • Safety extra low voltage (SELV) values

Technical Attributes

Find Similar Parts

Description Value
15 V
Bidirectional
Surface Mount
1
2
8 V
120 A
Overvoltage Protector
DO-214AC (SMA)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.13889
20000+
$0.13499
40000+
$0.1324
80000+
$0.13172
160000+
$0.13104