TISP4015H1BJR-S
TVS Thyristor, Bidirectional, 2 Pins, DO-214AA (SMB), Overvoltage Protector, 15 V, 1 Circuit
Click image to enlarge
Manufacturer:Bourns
Product Category:
Thyristors, Transient protection thyristors
Avnet Manufacturer Part #: TISP4015H1BJR-S
- RoHS 10 Compliant
- Tariff Charges
- Low Capacitance - 78 pF
- Digital Line Signal Level Protection
- ISDN
- xDSL
- Safety Extra Low Voltage
- 100 A “H” Series specified for
- ITU-T recommendations K.20, K.45, K.21
- FCC Part 68 and GR-1089-CORE
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 V | ||
| null | ||
| 1 Circuit | ||
| null | ||
| 8 | ||
| 400 A | ||
| null | ||
| null | ||
| Overvoltage Protector | ||
| DO-214AA (SMB) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541300080 |
| Schedule B: | 8541300080 |