TISP4011H1BJR-S
Click image to enlarge
Manufacturer:Bourns
Product Category:
Thyristors, Transient protection thyristors
Avnet Manufacturer Part #: TISP4011H1BJR-S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10.5 V | ||
| null | ||
| MSL 1 - Unlimited | ||
| 1 Circuit | ||
| null | ||
| 5.25 | ||
| 100 A | ||
| null | ||
| 5.25 VAC | ||
| Overvoltage Protector | ||
| DO-214AA (SMB) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541300080 |
| Schedule B: | 8541300080 |