PDP SEO Portlet

TC42X-2-204E

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: TC42X-2-204E
Secondary Manufacturer Part#: TC42X-2-204E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
1
-40 °C
Surface Mount
100 mW
0.8 mm
2.2 mm
TC42 Series
2.8 mm
± 25%
SMD
± 250ppm/°C
200 kOhm
2 mm Rectangular
Single Turn

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.19444
12000+
$0.18898
18000+
$0.18409
30000+
$0.17919
60000+
$0.175