TC42X-2-102E
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: TC42X-2-102E
Secondary Manufacturer Part#: TC42X-2-102E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 1 Turns | ||
| 100 °C | ||
| -40 °C | ||
| Surface Mount | ||
| 0.1 W | ||
| 0.8 mm | ||
| 2.2 mm | ||
| TC42 Series | ||
| 2.8 mm | ||
| 25 | ||
| SMD | ||
| 250 ppm/°C | ||
| 1 | ||
| 2 mm Rectangular | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |