TC33X-2-102E
Resistor Trimmer, Cermet, 1 kOhm, ± 25%, 150 mW, 1 Turn, Single Turn, Surface Mount
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: TC33X-2-102E
Secondary Manufacturer Part#: TC33X-2-102E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 100 °C | ||
| -40 °C | ||
| Surface Mount | ||
| 0.1 mW | ||
| 1.2 mm | ||
| 3 mm | ||
| TC33 Series | ||
| 3.8 mm | ||
| AEC-Q200 | ||
| 25 | ||
| SMD | ||
| 250 ppm/°C | ||
| 1 kOhm | ||
| 3 mm Rectangular | ||
| Single Turn |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |