PDP SEO Portlet

TC33X-1-204E

Resistor Trimmer, Cermet, 200 kOhm, ± 25%, 150 mW, 1 Turn, Single Turn, Surface Mount

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: TC33X-1-204E
Secondary Manufacturer Part#: TC33X-1-204E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Recommended for reflow soldering
  • Rotor design compatible with pick and place and automatic adjustment equipment
  • 3 mm size meets EIA/EIAJ standard trimmer footprint
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
1|1 Turns
100 °C
-40 °C
150 mW
1.2 mm
3 mm
TC33 Series
3.8 mm
25
SMD
±250ppm/°C ppm/°C ppm/°C
200
3 mm Rectangular
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.10496
10000+
$0.10442
15000+
$0.10389
25000+
$0.10335
50000+
$0.10282