PDP SEO Portlet

TBU-DT065-300-WH

High Speed Surge Protector IC, 2 Pole, 300 V, PCB - Surface Mount

Manufacturer:Bourns
Avnet Manufacturer Part #: TBU-DT065-300-WH
Secondary Manufacturer Part#: TBU-DT065-300-WH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TBU-DT Series of Bourns TBU (Transient Blocking Unit) products are very low capacitance dual unidirectional high-speed surge protection components designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges.The TBU-DT series is a unidirectional TBU device; the TBU protector will trip in less than 1 µs when the current reaches the maximum value in one direction only, that is when Pin 1 is positive in voltage with respect to Pin 2, and Pin 4 is positive with respect to Pin 3. No current limiting exists in the opposite polarity, and the TBU device appears as resistive in nature. The reverse current should not exceed the maximum trigger current level of the TBU device. An external diode may be used to prevent reverse current in DC biased applications.The TBU protector blocks surges and provides an effective barrier behind which sensitive electronics will not be exposed to large voltages or currents during surge events. After the surge, the TBU device resets when the voltage across the TBU device falls to the Vreset level. The TBU device will automatically reset on lines which have no DC bias or have DC bias below Vreset (such as unpowered signal lines).The TBU device is provided in a surface mount DFN package and meets industry standard requirements such as RoHS and Pb Free solder reflow profiles.

  • Superior circuit protection
  • Overcurrent and overvoltage protection
  • Blocks surges up to rated limits
  • High-speed performance
  • Small SMT package
  • RoHS compliant
  • Agency listing

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.99429
18000+
$0.94054
36000+
$0.91579
72000+
$0.89231
144000+
$0.87