PDP SEO Portlet

TBU-DB055-100-WH-Q

High Speed Surge Protector IC, 2 Pole, PCB - Surface Mount

Manufacturer:Bourns
Avnet Manufacturer Part #: TBU-DB055-100-WH-Q
Secondary Manufacturer Part#: TBU-DB055-100-WH-Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Superior circuit protection, overcurrent protection
  • Blocks surges up to rated voltage limit, high-speed performance
  • 550V impulse voltage rating, 100mA trigger current
  • Hold to trip ratio
  • AEC-Q101 compliant
  • 150mA typ current required for the device to go from operating state to protected state
  • 13.5ohm typical series resistance of the TBU® device (at TA = 25°C)
  • 1µs typical time taken for the device to go into current limiting
  • 0.5mA typical current through the triggered TBU® device with 50VDC circuit voltage
  • DFN package, operating temperature range from -55 to +125°C

Technical Attributes

Find Similar Parts

Description Value
2 Pole
TBU-DB-Q Series
PCB - Surface Mount
High Speed Surge Protector IC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.42857
6000+
$1.35135
12000+
$1.31579
24000+
$1.28205
48000+
$1.25