PDP SEO Portlet

TBU-CA065-200-WH

High Speed Surge Protector IC, 1 Pole, 300 V, PCB - Surface Mount

Manufacturer:Bourns
Avnet Manufacturer Part #: TBU-CA065-200-WH
Secondary Manufacturer Part#: TBU-CA065-200-WH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TBU-CA065-200-WH is a TBU-CA series - TBU® high-speed protector. The TBU® high-speed protector placed in the system circuit will monitor the current with the MOSFET detection circuit triggering to provide an effective barrier behind which sensitive electronics will not be exposed to large voltages or currents during surge events. Suitable for voice /VDSL cards, protection modules and dongles, process control equipment, test and measurement equipment, general electronics applications.

  • Low capacitance single bidirectional high speed protection component
  • MOSFET semiconductor technology based construction
  • Protect against faults caused by short circuits, AC power cross, induction and lightning surges
  • Superior circuit protection, overcurrent and overvoltage protection
  • Blocks surges up to rated limits and high-speed performance
  • Vimp = 650V and Itrigger (min) = 200mA
  • TBU® device is provided in a surface mount DFN package

Technical Attributes

Find Similar Parts

Description Value
300 V
1 Pole
TBU-CA Series
PCB - Surface Mount
High Speed Surge Protector IC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  84000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.8473
6000+
$0.83046
12000+
$0.81854
24000+
$0.80695
48000+
$0.78375