PDP SEO Portlet

SRU8045A-6R2Y

Power Inductor (SMD), 6.2 uH, ± 30%, 4.2 A, Shielded, 3.8 A, 8mm x 8mm x 4.5mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRU8045A-6R2Y
Secondary Manufacturer Part#: SRU8045A-6R2Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRU8045A-6R2Y from Bourns is a SRU8045A series SMD shielded power inductors. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies.

  • Automotive grade AEC-Q200 qualified
  • Inductance is 6.2µH at 100KHz/0.1V
  • Tolerance is ±30%
  • DCR (DC resistance of inductor) is 0.0285ohm
  • RMS current (Irms) is 4.2A
  • Saturation current (Isat) is 3.8A
  • Ferrite core, enamelled copper wire and Sn terminal finish
  • Operating temperature range from -40°C to 125°C
  • Dimension is 8mm x 8mm x 4.5mm

Technical Attributes

Find Similar Parts

Description Value
0.036 Ohm
6.2 uH
±30%
Shielded
4.5 mm
8 mm
SRU8045A Series
8 mm
4.2 A
3.8 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.617
2000+
$0.5562
4000+
$0.55341
8000+
$0.55062
16000+
$0.54782