SRU8043-6R8Y
Power Inductor (SMD), 6.8 uH, ± 30%, 3.8 A, Shielded, 3.1 A, 8mm x 8mm x 4.3mm
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: SRU8043-6R8Y
Secondary Manufacturer Part#: SRU8043-6R8Y
- RoHS 10 Compliant
- Tariff Charges
- Available in E6 series
- Unit height of 4.3 mm
- Current up to 5.4 A
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0224 Ohm | ||
| 6.8 uH | ||
| ±30% | ||
| Shielded | ||
| 4.3 mm | ||
| 8 mm | ||
| SRU8043 Series | ||
| 8 mm | ||
| 3.8 A | ||
| 3.1 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |