PDP SEO Portlet

SRU8043-220Y

Power Inductor (SMD), 22 µH, 2.2 A, Shielded, 1.7 A, SRU8043 Series

Manufacturer:Bourns
Avnet Manufacturer Part #: SRU8043-220Y
Secondary Manufacturer Part#: SRU8043-220Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in E6 series
  • Unit height of 4.3 mm
  • Current up to 5.4 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
0.0725 Ohm
22 µH
30
Shielded
4.6 mm
8.3 mm
SRU8043 Series
8.3 mm
2.2 A
1.7 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.36613
2000+
$0.33891
4000+
$0.33717
8000+
$0.33543
16000+
$0.3337