PDP SEO Portlet

SRU8043-150Y

Power Inductor (SMD), 15 µH, 2.7 A, Shielded, 2 A, SRU8043 Series, 8mm x 8mm x 4.3mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRU8043-150Y
Secondary Manufacturer Part#: SRU8043-150Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in E6 series
  • Unit height of 4.3 mm
  • Current up to 5.4 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
0.046 Ohm
15 uH
±30%
8mm x 8mm x 4.3mm
Shielded
4.3 mm
8 mm
SRU8043 Series
8 mm
2.7 A
2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.43402
2000+
$0.36502
4000+
$0.36317
8000+
$0.36132
16000+
$0.35946