PDP SEO Portlet

SRU8028A-150Y

Power Inductor (SMD), 15 uH, ± 30%, 2 A, Shielded, 1.7 A, 8mm x 8mm x 2.8mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRU8028A-150Y
Secondary Manufacturer Part#: SRU8028A-150Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Inductance range: 2.5 to 100 µH
  • Heating current up to 4.5 A
  • AEC-Q200 qualified
  • RoHS compliant and halogen free

Technical Attributes

Find Similar Parts

Description Value
0.085 Ohm
15 uH
±30%
SMD
Shielded
2.8 mm
8 mm
SRU8028A Series
8 mm
2 A
1.7 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$0.45714
6000+
$0.43243
12000+
$0.42105
24000+
$0.41026
48000+
$0.4