PDP SEO Portlet

SRU6025-470Y

Power Inductor (SMD), 47 uH, ± 30%, 1 A, Shielded, 480 mA, 6.5mm x 6.2mm x 2.5mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRU6025-470Y
Secondary Manufacturer Part#: SRU6025-470Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in E6 series
  • Unit height of 2.8 mm
  • Current up to 3.5 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
0.25 Ohm
47 uH
±30%
Shielded
2.5 mm
6.5 mm
SRU6025 Series
6.2 mm
1 A
480 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1200  Mult:600  
USD $:
1200+
$0.42547
2400+
$0.41485
4800+
$0.40158
9600+
$0.39951
19200+
$0.39744